Parametric Equivalent

IRF9952PBF | |
|---|---|
DigiKey Part Number | IRF9952PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9952PBF |
Description | MOSFET N/P-CH 30V 3.5A/2.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A, 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 2.2A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 190pF @ 15V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.5A, 2.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9952TRPBF | Infineon Technologies | 45.279 | IRF9952PBFCT-ND | 1,27000 € | Parametric Equivalent |


