
IRF9910TR | |
|---|---|
DigiKey Part Number | IRF9910TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9910TR |
Description | MOSFET 2N-CH 20V 10A/12A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A, 12A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.4mOhm @ 10A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.55V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 10A, 12A | Base Product Number |

