Similar
Similar
Similar



IRF9540NSTRR | |
|---|---|
DigiKey Part Number | IRF9540NSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9540NSTRR |
Description | MOSFET P-CH 100V 23A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 117mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 97 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 140W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB22P10TM | onsemi | 6.738 | FQB22P10TMCT-ND | 2,51000 € | Similar |
| IRF9540SPBF | Vishay Siliconix | 372 | IRF9540SPBF-ND | 4,33000 € | Similar |
| IRF9540STRLPBF | Vishay Siliconix | 1.576 | IRF9540STRLPBFCT-ND | 4,33000 € | Similar |



