Similar
Similar
Similar

IRF9530NSPBF | |
|---|---|
DigiKey Part Number | IRF9530NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9530NSPBF |
Description | MOSFET P-CH 100V 14A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 14A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 8.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 79W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9530SPBF | Vishay Siliconix | 0 | IRF9530SPBF-ND | 3,07000 € | Similar |
| IRF9530STRLPBF | Vishay Siliconix | 0 | IRF9530STRLPBFCT-ND | 3,07000 € | Similar |
| IRF9530STRRPBF | Vishay Siliconix | 0 | IRF9530STRRPBF-ND | 1,12143 € | Similar |


