Image for IRF9395MTR1PBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9395MTR1PBF

DigiKey Part Number
IRF9395MTR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF9395MTR1PBF
Description
MOSFET 2P-CH 30V 14A DIRECTFETMC
Customer Reference
Detailed Description
Mosfet Array 30V 14A 2.1W Surface Mount DIRECTFET™ MC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
7mOhm @ 14A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.4V @ 50µA
Series
Gate Charge (Qg) (Max) @ Vgs
64nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3241pF @ 15V
Part Status
Obsolete
Power - Max
2.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
DirectFET™ Isometric MC
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
DIRECTFET™ MC
Current - Continuous Drain (Id) @ 25°C
14A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types