Similar

IRF9393PBF | |
|---|---|
DigiKey Part Number | IRF9393PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9393PBF |
Description | MOSFET P-CH 30V 9.2A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9393PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 9.2A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |




