IRF9335PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,22318 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.390
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.140
Unit Price: 1,06000 €
Datasheet
P-Channel 30 V 5.4A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9335PBF

DigiKey Part Number
IRF9335PBF-ND
Manufacturer
Manufacturer Product Number
IRF9335PBF
Description
MOSFET P-CH 30V 5.4A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 5.4A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
59mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
2.4V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
386 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types