Similar

IRF9333TRPBF | |
|---|---|
DigiKey Part Number | IRF9333TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9333TRPBF |
Description | MOSFET P-CH 30V 9.2A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9333TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.4mOhm @ 9.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4419 | Alpha & Omega Semiconductor Inc. | 13.564 | 785-1024-1-ND | 1,05000 € | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 543 | DMP3036SSS-13DICT-ND | 1,05000 € | Similar |
| FDS4435BZ | onsemi | 44.860 | FDS4435BZCT-ND | 0,99000 € | Similar |
| SI4435DY | onsemi | 23.705 | SI4435DYFSCT-ND | 1,40000 € | Similar |






