Similar
Similar

IRF9333PBF | |
|---|---|
DigiKey Part Number | IRF9333PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9333PBF |
Description | MOSFET P-CH 30V 9.2A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 19.4mOhm @ 9.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4435DY | onsemi | 23.705 | SI4435DYFSCT-ND | 1,40000 € | Direct |
| AO4419 | Alpha & Omega Semiconductor Inc. | 13.589 | 785-1024-1-ND | 1,05000 € | Similar |
| DMP3035LSS-13 | Diodes Incorporated | 0 | DMP3035LSS-13-ND | 0,18820 € | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 5.263 | DMP3036SSS-13DICT-ND | 1,05000 € | Similar |
| FDS4435BZ | onsemi | 46.908 | FDS4435BZCT-ND | 0,99000 € | Similar |




