
IRF9321PBF | |
|---|---|
DigiKey Part Number | IRF9321PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9321PBF |
Description | MOSFET P-CH 30V 15A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.2mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2590 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6673BZ | onsemi | 6.590 | FDS6673BZCT-ND | 1,50000 € | Direct |
| AO4447A | Alpha & Omega Semiconductor Inc. | 7.862 | 785-1198-1-ND | 1,50000 € | Similar |
| RRH140P03GZETB | Rohm Semiconductor | 497 | RRH140P03GZETBCT-ND | 2,79000 € | Similar |




