
IRF8513PBF | |
|---|---|
DigiKey Part Number | IRF8513PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF8513PBF |
Description | MOSFET 2N-CH 30V 8A/11A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 11A 1.5W, 2.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 8.6nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 766pF @ 15V |
Part Status Obsolete | Power - Max 1.5W, 2.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 8A, 11A | Base Product Number |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 8A, 10V |

