IRF830PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 961
Unit Price: 2,15000 €
Datasheet
N-Channel 500 V 4.5A (Tc) 74W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF830PBF

DigiKey Part Number
448-IRF830PBF-ND
Manufacturer
Manufacturer Product Number
IRF830PBF
Description
MOSFET N-CH 500V 4.5A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 4.5A (Tc) 74W (Tc) Through Hole TO-220AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes