N-Channel 30 V 23A (Ta), 140A (Tc) 2.1W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 23A (Ta), 140A (Tc) 2.1W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
DirectFET™ Isometric MX_B

IRF8306MTRPBF

DigiKey Part Number
IRF8306MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF8306MTRPBF
Description
MOSFET N-CH 30V 23A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta), 140A (Tc) 2.1W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4110 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
2.1W (Ta), 75W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.600In Stock
Ships from Rochester Electronics, LLC