Similar

IRF8252TRPBF | |
|---|---|
DigiKey Part Number | IRF8252TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF8252TRPBF |
Description | MOSFET N-CH 25V 25A 8SO |
Customer Reference | |
Detailed Description | N-Channel 25 V 25A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.7mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5305 pF @ 13 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF8788TRPBF | Infineon Technologies | 4.081 | IRF8788TRPBFCT-ND | 1,71000 € | Similar |


