Similar

IRF8113TR | |
|---|---|
DigiKey Part Number | IRF8113TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF8113TR |
Description | MOSFET N-CH 30V 17.2A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.6mOhm @ 17.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2910 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.771 | 785-1028-1-ND | 1,46000 € | Similar |
| DMS3015SSS-13 | Diodes Incorporated | 0 | DMS3015SSS-13DICT-ND | 0,65000 € | Similar |



