
IRF7910PBF | |
|---|---|
DigiKey Part Number | IRF7910PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7910PBF |
Description | MOSFET 2N-CH 12V 10A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 12V 10A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 8A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1730pF @ 6V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |

