Parametric Equivalent

IRF7907PBF | |
|---|---|
DigiKey Part Number | IRF7907PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7907PBF |
Description | MOSFET 2N-CH 30V 9.1A/11A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.1A, 11A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16.4mOhm @ 9.1A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 15V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 9.1A, 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7907TRPBF | Infineon Technologies | 80.838 | IRF7907TRPBFCT-ND | 1,56000 € | Parametric Equivalent |


