IRF7904PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 24.522
Unit Price: 0,98000 €
Datasheet
Mosfet Array 30V 7.6A, 11A 1.4W, 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7904PBF

DigiKey Part Number
IRF7904PBF-ND
Manufacturer
Manufacturer Product Number
IRF7904PBF
Description
MOSFET 2N-CH 30V 7.6A/11A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 7.6A, 11A 1.4W, 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.6A, 11A
Rds On (Max) @ Id, Vgs
16.2mOhm @ 7.6A, 10V
Vgs(th) (Max) @ Id
2.25V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
910pF @ 15V
Power - Max
1.4W, 2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types