Direct
Similar
Similar
Similar

IRF7834 | |
|---|---|
DigiKey Part Number | IRF7834-ND |
Manufacturer | |
Manufacturer Product Number | IRF7834 |
Description | MOSFET N-CH 30V 19A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3710 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF8736TRPBF | Infineon Technologies | 26.947 | IRF8736TRPBFCT-ND | 1,10000 € | Direct |
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 2,18000 € | Similar |
| IRF7862TRPBF | Infineon Technologies | 2.485 | IRF7862TRPBFCT-ND | 1,59000 € | Similar |
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.772 | 785-1028-1-ND | 1,45000 € | Similar |
| SI4842BDY-T1-E3 | Vishay Siliconix | 1.285 | SI4842BDY-T1-E3CT-ND | 2,91000 € | Similar |





