Similar
Similar
Similar

IRF7831PBF | |
|---|---|
DigiKey Part Number | IRF7831PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7831PBF |
Description | MOSFET N-CH 30V 21A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 6240 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 1,86000 € | Similar |
| IRF7862TRPBF | Infineon Technologies | 3.985 | IRF7862TRPBFCT-ND | 1,36000 € | Similar |
| SI4368DY-T1-GE3 | Vishay Siliconix | 0 | SI4368DY-T1-GE3-ND | 1,23236 € | Similar |




