IRF7821TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 762
Unit Price: 0,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.871
Unit Price: 0,84000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 32.440
Unit Price: 1,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.084
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 6.178
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 6.403
Unit Price: 0,98000 €
Datasheet

Similar


onsemi
In Stock: 18.742
Unit Price: 1,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.986
Unit Price: 1,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9.899
Unit Price: 1,29000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.618
Unit Price: 1,59000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.404
Unit Price: 1,56000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.409
Unit Price: 1,71000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7821TRPBF

DigiKey Part Number
IRF7821PBFTR-ND - Tape & Reel (TR)
IRF7821PBFCT-ND - Cut Tape (CT)
IRF7821PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7821TRPBF
Description
MOSFET N-CH 30V 13.6A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7821TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types