IRF7821PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.914
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 14.425
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 962
Unit Price: 1,02000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.329
Unit Price: 1,23000 €
Datasheet
N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7821PBF

DigiKey Part Number
IRF7821PBF-ND
Manufacturer
Manufacturer Product Number
IRF7821PBF
Description
MOSFET N-CH 30V 13.6A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7821PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types