N-Channel 150 V 5.1A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7815TRPBF

DigiKey Part Number
IRF7815TRPBFTR-ND - Tape & Reel (TR)
IRF7815TRPBFCT-ND - Cut Tape (CT)
IRF7815TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7815TRPBF
Description
MOSFET N-CH 150V 5.1A 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 5.1A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7815TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1647 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
43mOhm @ 3.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,23300 €12,33 €
1000,82870 €82,87 €
5000,65540 €327,70 €
1.0000,59967 €599,67 €
2.0000,55280 €1.105,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,51339 €2.053,56 €
8.0000,48026 €3.842,08 €
12.0000,46340 €5.560,80 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €