Similar

IRF7809 | |
|---|---|
DigiKey Part Number | IRF7809-ND |
Manufacturer | |
Manufacturer Product Number | IRF7809 |
Description | MOSFET N-CH 30V 17.6A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.6A (Ta) 3.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 15A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 16 V |
FET Type | Power Dissipation (Max) 3.5W (Ta) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0354DSP-00#J0 | Renesas Electronics Corporation | 2.529 | RJK0354DSP-00#J0CT-ND | 1,94000 € | Similar |


