
IRF7807Z | |
|---|---|
DigiKey Part Number | IRF7807Z-ND |
Manufacturer | |
Manufacturer Product Number | IRF7807Z |
Description | MOSFET N-CH 30V 11A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.8mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3016LSS-13 | Diodes Incorporated | 0 | DMN3016LSS-13DICT-ND | 0,81000 € | Similar |
| FDS6690A | onsemi | 1.919 | FDS6690ACT-ND | 1,11000 € | Similar |
| FDS8878 | onsemi | 4.992 | FDS8878CT-ND | 0,79000 € | Similar |



