IRF7807VPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20476 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.378
Unit Price: 1,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: 1,76000 €
Datasheet
N-Channel 30 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7807VPBF

DigiKey Part Number
IRF7807VPBF-ND
Manufacturer
Manufacturer Product Number
IRF7807VPBF
Description
MOSFET N-CH 30V 8.3A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 4.5V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWDM305N TR13 PBFREECentral Semiconductor Corp01514-CWDM305NTR13PBFREETR-ND0,20476 €Similar
STS10N3LH5STMicroelectronics1.378497-10010-1-ND1,40000 €Similar
ZXMN3B04N8TADiodes Incorporated15ZXMN3B04N8CT-ND1,76000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types