Similar
Similar
Similar
Similar
Similar
Similar

IRF7807VD2PBF | |
|---|---|
DigiKey Part Number | IRF7807VD2PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7807VD2PBF |
Description | MOSFET N-CH 30V 8.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWDM305N TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CWDM305NTR13PBFREETR-ND | 0,20476 € | Similar |
| DMG4466SSS-13 | Diodes Incorporated | 10.996 | DMG4466SSS-13DICT-ND | 0,54000 € | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1.770 | 31-DMG4466SSSL-13CT-ND | 0,87000 € | Similar |
| DMN3024LSS-13 | Diodes Incorporated | 4.108 | 31-DMN3024LSS-13CT-ND | 0,93000 € | Similar |
| SI4128DY-T1-E3 | Vishay Siliconix | 3.704 | 742-SI4128DY-T1-E3CT-ND | 0,92000 € | Similar |




