IRF7805ZTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 342
Unit Price: 1,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.914
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 5.000
Unit Price: 1,10000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 26.095
Unit Price: 1,58000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.470
Unit Price: 2,18000 €
Datasheet
N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7805ZTRPBF

DigiKey Part Number
IRF7805ZPBFTR-ND - Tape & Reel (TR)
IRF7805ZPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF7805ZTRPBF
Description
MOSFET N-CH 30V 16A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7805ZTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2080 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types