Similar

IRF7805A | |
|---|---|
DigiKey Part Number | IRF7805A-ND |
Manufacturer | |
Manufacturer Product Number | IRF7805A |
Description | MOSFET N-CH 30V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11mOhm @ 7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS8880 | onsemi | 682 | FDS8880CT-ND | 1,01000 € | Similar |
| SI4894BDY-T1-GE3 | Vishay Siliconix | 1.298 | 742-SI4894BDY-T1-GE3CT-ND | 1,70000 € | Similar |



