N-Channel 75 V 89A (Tc) 96W (Tc) Surface Mount DirectFET™ Isometric ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7780MTRPBF

DigiKey Part Number
IRF7780MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7780MTRPBF
Description
MOSFET N-CH 75V 89A DIRECTFET
Customer Reference
Detailed Description
N-Channel 75 V 89A (Tc) 96W (Tc) Surface Mount DirectFET™ Isometric ME
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 53A, 10V
Vgs(th) (Max) @ Id
3.7V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
186 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6504 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric ME
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.