Similar
Similar
Similar



IRF7769L2TRPBF | |
|---|---|
DigiKey Part Number | IRF7769L2TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7769L2TRPBF |
Description | MOSFET N-CH 100V 375A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 375A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.5mOhm @ 74A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 11560 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DirectFET™ Isometric L8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7749L1TRPBF | Infineon Technologies | 2.510 | IRF7749L1TRPBFCT-ND | 7,50000 € | Similar |
| IRF7769L1TRPBF | Infineon Technologies | 2.037 | IRF7769L1TRPBFCT-ND | 6,96000 € | Similar |
| IRF7779L2TRPBF | Infineon Technologies | 30.342 | IRF7779L2TRPBFCT-ND | 8,21000 € | Similar |



