Mosfet Array 30V 4.6A 1W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7752

DigiKey Part Number
IRF7752-ND
Manufacturer
Manufacturer Product Number
IRF7752
Description
MOSFET 2N-CH 30V 4.6A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 30V 4.6A 1W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
30mOhm @ 4.6A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
9nC @ 4.5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
861pF @ 25V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
4.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.