
IRF7750TR | |
|---|---|
DigiKey Part Number | IRF7750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7750TR |
Description | MOSFET 2P-CH 20V 4.7A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.7A 1W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 4.7A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 15V |
Part Status Obsolete | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 4.7A | Base Product Number |

