Similar
Similar



IRF7749L2TRPBF | |
|---|---|
DigiKey Part Number | IRF7749L2TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7749L2TRPBF |
Description | MOSFET N-CH 60V 33A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 33A (Ta), 375A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case |



