
IRF7748L1TRPBF | |
|---|---|
DigiKey Part Number | IRF7748L1TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7748L1TRPBF |
Description | MOSFET N-CH 60V 28A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 148A (Tc) 3.3W (Ta), 94W (Tc) Surface Mount DIRECTFET L6 |
Datasheet | Datasheet |
EDA/CAD Models | IRF7748L1TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 89A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8075 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET L6 | |
Package / Case | ||
Base Product Number |









