
IRF7726TRPBFXTMA1 | |
|---|---|
DigiKey Part Number | 448-IRF7726TRPBFXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7726TRPBFXTMA1 |
Description | MOSFET P-CH 30V 7A MICRO8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 1.79W (Ta) Surface Mount Micro8™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2204 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.79W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro8™ | |
Package / Case | ||
Base Product Number |

