
IRF7705TR | |
|---|---|
DigiKey Part Number | IRF7705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7705TR |
Description | MOSFET P-CH 30V 8A 8TSSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Tc) 1.5W (Tc) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 8A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2774 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

