N-Channel 100 V 4.1A (Ta), 14.4A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7665S2TRPBF

DigiKey Part Number
IRF7665S2TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7665S2TRPBF
Description
MOSFET N-CH 100V 4.1A DIRECTFET
Customer Reference
Detailed Description
N-Channel 100 V 4.1A (Ta), 14.4A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
62mOhm @ 8.9A, 10V
Vgs(th) (Max) @ Id
5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
515 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET SB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types