
IRF7607 | |
|---|---|
DigiKey Part Number | IRF7607-ND |
Manufacturer | |
Manufacturer Product Number | IRF7607 |
Description | MOSFET N-CH 20V 6.5A MICRO8 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.8W (Ta) Surface Mount Micro8™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 6.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Micro8™ |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |

