


IRF7530TR | |
|---|---|
DigiKey Part Number | IRF7530TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7530TR |
Description | MOSFET 2N-CH 20V 5.4A MICRO8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.4A 1.3W Surface Mount Micro8™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 26nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1310pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 1.3W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package Micro8™ |
Current - Continuous Drain (Id) @ 25°C 5.4A | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 5.4A, 4.5V |

