


IRF7521D1 | |
|---|---|
DigiKey Part Number | IRF7521D1-ND |
Manufacturer | |
Manufacturer Product Number | IRF7521D1 |
Description | MOSFET N-CH 20V 2.4A MICRO8 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.4A (Ta) 1.3W (Ta) Surface Mount Micro8™ |
Datasheet | Datasheet |
EDA/CAD Models | IRF7521D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 15 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro8™ | |
Package / Case |

