IRF7509TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 68.757
Unit Price: 0,64000 €
Datasheet
Mosfet Array 30V 2.7A, 2A 1.25W Surface Mount Micro8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7509TRPBF

DigiKey Part Number
IRF7509TRPBFTR-ND - Tape & Reel (TR)
IRF7509TRPBFCT-ND - Cut Tape (CT)
IRF7509TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7509TRPBF
Description
MOSFET N/P-CH 30V 2.7A/2A MICRO8
Customer Reference
Detailed Description
Mosfet Array 30V 2.7A, 2A 1.25W Surface Mount Micro8™
Datasheet
 Datasheet
EDA/CAD Models
IRF7509TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.7A, 2A
Rds On (Max) @ Id, Vgs
110mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
210pF @ 25V
Power - Max
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Micro8™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes