
IRF7504TRPBF | |
|---|---|
DigiKey Part Number | IRF7504TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7504TRPBF |
Description | MOSFET 2P-CH 20V 1.7A MICRO8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.7A 1.25W Surface Mount Micro8™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.7A | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 240pF @ 15V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | Micro8™ | |
Base Product Number |

