Direct

IRF7495TR | |
|---|---|
DigiKey Part Number | IRF7495TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7495TR |
Description | MOSFET N-CH 100V 7.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 4.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1530 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7495TRPBF | Infineon Technologies | 8.331 | IRF7495TRPBFCT-ND | 1,81000 € | Direct |
| FDS3672 | onsemi | 11 | FDS3672CT-ND | 1,93000 € | Similar |



