N-Channel 80 V 9.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7493TRPBF

DigiKey Part Number
IRF7493PBFTR-ND - Tape & Reel (TR)
IRF7493PBFCT-ND - Cut Tape (CT)
IRF7493PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7493TRPBF
Description
MOSFET N-CH 80V 9.3A 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 9.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,13600 €11,36 €
1000,76610 €76,61 €
5000,60756 €303,78 €
1.0000,55656 €556,56 €
2.0000,52885 €1.057,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,47760 €1.910,40 €
8.0000,44729 €3.578,32 €
12.0000,43206 €5.184,72 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €