
IRF7490TRPBF | |
|---|---|
DigiKey Part Number | IRF7490TRPBFTR-ND - Tape & Reel (TR) IRF7490TRPBFCT-ND - Cut Tape (CT) IRF7490TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7490TRPBF |
Description | MOSFET N-CH 100V 5.4A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.4A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7490TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 39mOhm @ 3.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,51680 € | 51,68 € |
| 500 | 0,40356 € | 201,78 € |
| 1.000 | 0,36711 € | 367,11 € |
| 2.000 | 0,33643 € | 672,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31063 € | 1.242,52 € |
| 8.000 | 0,28894 € | 2.311,52 € |
| 12.000 | 0,27790 € | 3.334,80 € |
| 20.000 | 0,26549 € | 5.309,80 € |
| 28.000 | 0,26241 € | 7.347,48 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









