
IRF7488PBF | |
|---|---|
DigiKey Part Number | IRF7488PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7488PBF |
Description | MOSFET N-CH 80V 6.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 3.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |

