IRF7477PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.008
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 682
Unit Price: 1,01000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.058
Unit Price: 2,77000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,52000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6.013
Unit Price: 1,93000 €
Datasheet
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7477PBF

DigiKey Part Number
IRF7477PBF-ND
Manufacturer
Manufacturer Product Number
IRF7477PBF
Description
MOSFET N-CH 30V 14A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8.5mOhm @ 14A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2710 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6680Aonsemi2.008FDS6680ACT-ND1,33000 €Similar
FDS8880onsemi682FDS8880CT-ND1,01000 €Similar
SI4430BDY-T1-E3Vishay Siliconix1.058SI4430BDY-T1-E3CT-ND2,77000 €Similar
SI4430BDY-T1-GE3Vishay Siliconix0SI4430BDY-T1-GE3CT-ND2,52000 €Similar
SI4686DY-T1-GE3Vishay Siliconix6.013SI4686DY-T1-GE3CT-ND1,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types