IRF7473PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.453
Unit Price: 2,06000 €
Datasheet
N-Channel 100 V 6.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7473PBF

DigiKey Part Number
IRF7473PBF-ND
Manufacturer
Manufacturer Product Number
IRF7473PBF
Description
MOSFET N-CH 100V 6.9A 8SO
Customer Reference
Detailed Description
N-Channel 100 V 6.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types