
IRF7469TRPBF | |
|---|---|
DigiKey Part Number | IRF7469PBFTR-ND - Tape & Reel (TR) IRF7469PBFCT-ND - Cut Tape (CT) IRF7469PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7469TRPBF |
Description | MOSFET N-CH 40V 9A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7469TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91100 € | 9,11 € |
| 100 | 0,60720 € | 60,72 € |
| 500 | 0,47694 € | 238,47 € |
| 1.000 | 0,43503 € | 435,03 € |
| 2.000 | 0,39979 € | 799,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37014 € | 1.480,56 € |
| 8.000 | 0,34523 € | 2.761,84 € |
| 12.000 | 0,33254 € | 3.990,48 € |
| 20.000 | 0,32143 € | 6.428,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |













